
Technical specifications
- Product type
CEE wall socket
- Features
Mechanical locking mechanism
- Nominal voltage
400 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Cores
5
- Type
Lower and upper part
IP67
- Dim
(L x W) 225 mm x 118 mm
- Length
225 mm
- Width
118 mm
- Content
1 pc(s)
- Number of pins
5
Base unit and cover
Mechanical locking
Mixed
5
Plastic
Untreated
16 A
20 A
FALSE
CuSn
FALSE
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118131 MENNEKES X-CONTACT® 5602506G CEE wall socket 16 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118131 MENNEKES X-CONTACT® 5602506G CEE wall socket 16 A 400 V AC 1 pc(s)
Information
Information 3118131 MENNEKES X-CONTACT® 5602506G CEE wall socket 16 A 400 V AC 1 pc(s)
Description
This text is machine translated.






