• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1292.1601 1292.1601 Single-strand FO cable Clear 1 pc(s)

Image similar
Product type
Single-strand FO cable
Type
Single light guides
Print motif
None
Lighting type
None
Factory colour
Clear
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€ 3.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single light guide with countersunk head

Our service for you

Technical specifications

Product type

Single-strand FO cable

Type

Single light guides

Print motif

None

Lighting type

None

Factory colour

Clear

Height

11.5 mm

(Ø)

2 mm

Content

1 pc(s)

Type

1292.1601

Dim

(Ø x H) 2 mm x 11.5 mm

RoHS-compliant

Yes

Type

1292.1601

Documents & Downloads

Datasheet

Datasheet 704704 Mentor 1292.1601 1292.1601 Single-strand FO cable Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704704 Mentor 1292.1601 1292.1601 Single-strand FO cable Clear 1 pc(s)

Description

Single light guide with planar LED coupling. The countersunk head allows these light guides to be installed flush to the front plate.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)