• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 1446.0202 1446.0202 Switch cap Red 1 pc(s)

Product type
Switch cap
Type
Red button
Print motif
None
Lighting type
None
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.14 / piece)
€ 2.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knob for FEL pushbutton THT

Our service for you

Technical specifications

Product type

Switch cap

Type

Red button

Print motif

None

Lighting type

None

Factory colour

Red

Button Ø

3.9 mm

Height

6 mm

(Ø)

3.9 mm

Content

1 pc(s)

Type

1446.0202

Dim

(Ø x H) 3.9 mm x 6 mm

RoHS-compliant

Yes

Type

1446.0202

Button diameter

3.9 mm

Documents & Downloads

Datasheet

Datasheet 183335 Mentor 1446.0202 1446.0202 Switch cap Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183335 Mentor 1446.0202 1446.0202 Switch cap Red 1 pc(s)

Description

Button for FEL pushbutton THT Part no. 18 33 61 and 18 33 21.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)