• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2271.1009 2271.1009 Switch cap White 1 pc(s)

Product type
Switch cap
Type
Button caps
Print motif
None
Lighting type
Area illumination
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.00 / piece)
€ 2.89
-31 %
€ 2.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push casings with full lighting

Our service for you

Technical specifications

Product type

Switch cap

Type

Button caps

Print motif

None

Lighting type

Area illumination

Factory colour

White

Length

15 mm

Width

15 mm

Height

9.7 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Compatible with (details)

Pushbutton MENTOR 1254

Content

1 pc(s)

Type

2271.1009

Dim

(L x W x H) 15 x 15 x 9.7 mm

RoHS-compliant

Yes

Type

2271.1009

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 702232 Mentor 2271.1009 2271.1009 Switch cap White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702232 Mentor 2271.1009 2271.1009 Switch cap White 1 pc(s)

Description

This illuminated push casings of MENTOR is designed for keypad switches on a rigid interconnect device (short lift key). Can also be used as a single button The respective status of the switch can now be displayed with use of the illuminated push casings.

What kind of Switch & Button Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)