
Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 2.50
incl. VAT
14-day return policy included
Highlights & Details
Mentor 2451.0700 Diffusor Yellow Suitable for Reflector 18 mm
Our service for you
Technical specifications
- Material: PC UL94
- Product type
Diffusor
- Suitable for
Reflector 18 mm
- Factory colour
Yellow
- Type
2451.0700
- Dim
(Ø x H) 19.1 mm x 3 mm
- Height
3 mm
- (Ø)
19.1 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 149512 Mentor 2451.0700 Diffusor Yellow Suitable for Reflector 18 mm
User & Safety Instructions
User & Safety Instructions 149512 Mentor 2451.0700 Diffusor Yellow Suitable for Reflector 18 mm
Description
This light cap fits on the reflectors with a diameter of 18 mm, among other things, on the Reflektor-Typ 2451.5100 with the order no. 14 95 02.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.80*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























