• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2676.8071 LED indicator light Yellow 2.1 V 20 mA

Image similar
Product type
LED indicator light
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Recess diameter
12 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator light with 8 mm LED

Our service for you

Technical specifications

Product type

LED indicator light

Factory colour

Yellow

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Recess diameter

12 mm

Mounting depth

15.8 mm

Head Ø

14 mm

Head height

4.7 mm

Case colour

Chrome

LED features

Built-in reflector

Connection

Soldering

Dim

(Ø x L) 14 mm x 20.5 mm

Length

20.5 mm

(Ø)

14 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2162572 Mentor 2676.8071 LED indicator light Yellow 2.1 V 20 mA

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)