• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2693.8383 LED indicator light Green 24 V

Image similar
Product type
LED indicator light
Operating voltage
24 V
Operating current
20 mA
Recess diameter
8 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED indicator light with 5 mm LED

Our service for you

Technical specifications

Product type

LED indicator light

Factory colour

Green

Operating voltage

24 V

Operating current

20 mA

Recess diameter

8 mm

Mounting depth

23.1 mm

Head Ø

9.5 mm

Head height

5 mm

Case colour

Black

LED features

External reflector

Connection

Soldering

Dim

(Ø x L) 9.5 mm x 23.1 mm

Length

23.1 mm

(Ø)

9.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2162581 Mentor 2693.8383 LED indicator light Green 24 V

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)