• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 4309.0031 Cover Black Suitable for 15 mm rotary knob 1 pc(s)

1/2
Product type
Cover
Factory colour
Black
(Ø)
15 mm
Dim
(Ø) 15 mm
Suitable for button diameter
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

374 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cap for knob Ø 15 mm

Our service for you

Technical specifications

Product type

Cover

Factory colour

Black

(Ø)

15 mm

Dim

(Ø) 15 mm

Suitable for button diameter

15 mm

Suitable for

15 mm rotary knob

Content

1 pc(s)

Type

4309.0031

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183358 Mentor 4309.0031 Cover Black Suitable for 15 mm rotary knob 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183358 Mentor 4309.0031 Cover Black Suitable for 15 mm rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)