• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 4311.0031 Cover Black 1 pc(s)

1/2
Product type
Cover
Factory colour
Black
Suitable for button diameter
20 mm
Content
1 pc(s)
Type
4311.0031
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

534 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cap for knob Ø 20 mm

Our service for you

Technical specifications

Product type

Cover

Factory colour

Black

Suitable for button diameter

20 mm

Content

1 pc(s)

Type

4311.0031

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183398 Mentor 4311.0031 Cover Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183398 Mentor 4311.0031 Cover Black 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)