• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 474.81 474.81 Control knob Black (Ø x H) 58 mm x 35.5 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
8 mm
Height
35.5 mm
(Ø)
58 mm
Type
With collet attachment
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.10 / piece)
€ 14.99
-13 %
€ 13.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic Knob

Our service for you

Technical specifications

Product type

Control knob

Type

With collet attachment

Axle mount

8 mm

Height

35.5 mm

(Ø)

58 mm

Dim

(Ø x H) 58 mm x 35.5 mm

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Content

1 pc(s)

Type

474.81

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1090405 Mentor 474.81 474.81 Control knob Black (Ø x H) 58 mm x 35.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090405 Mentor 474.81 474.81 Control knob Black (Ø x H) 58 mm x 35.5 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)