• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 640. Reducer Brass 1 pc(s)

1/2
Product type
Reducer
Type
Brass, coated
Factory colour
Brass
(Ø)
6 mm
Dim
(Ø) 6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

745 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.69 / piece)
€ 6.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reducing tube, slit

Our service for you

Technical specifications

Product type

Reducer

Type

Brass, coated

Factory colour

Brass

(Ø)

6 mm

Dim

(Ø) 6 mm

Suitable for button diameter

6 mm

Content

1 pc(s)

Type

640.

RoHS-compliant

Yes

Type

640.

Documents & Downloads

Datasheet

Datasheet 183967 Mentor 640. Reducer Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183967 Mentor 640. Reducer Brass 1 pc(s)

Description

Allows knobs with a 6 mm bore to be fitted to 4 mm diameter spindles.

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)