• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 00598.050700 DIAZED fuse Fuse size = DIII 50 A 500 V

Image similar
Product type
DIAZED fuse
Fuse size
DIII
Nominal current - rounded value
50 A
Nominal voltage
500 V
Nominal current
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color white
Product type

DIAZED fuse

Fuse size

DIII

Nominal current

50 A

Nominal current - rounded value

50 A

Nominal voltage

500 V

Duty class

gL

gG

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1522080 Mersen 00598.050700 DIAZED fuse Fuse size = DIII 50 A 500 V

User & Safety Instructions

User & Safety Instructions 1522080 Mersen 00598.050700 DIAZED fuse Fuse size = DIII 50 A 500 V

Description

Full range fuse links (for cable and line protection) for general applications.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)