• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 01701.020000 NEOZED fuse Fuse size = D02 20 A 400 V

Product type
NEOZED fuse
Fuse size
D02
Nominal current - rounded value
20 A
Nominal voltage
400 V
Nominal current
20 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

258 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEOZED fuse links

  • With indicator

Technical specifications

  • Color code blue
Product type

NEOZED fuse

Fuse size

D02

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Duty class

gL

gG

Size

D02

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522022 Mersen 01701.020000 NEOZED fuse Fuse size = D02 20 A 400 V

Description

Full Range safety application (for cable and line protection) for general applications.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)