• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 02071.000000 D screw cap Fuse size = DII 25 A 500 V

Product type
D screw cap
Fuse size
DII
Nominal current - rounded value
25 A
Nominal voltage
500 V
Nominal current
25 A
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

326 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread: E27
Product type

D screw cap

Fuse size

DII

Nominal current

25 A

Nominal current - rounded value

25 A

Nominal voltage

500 V

Size

DII

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522092 Mersen 02071.000000 D screw cap Fuse size = DII 25 A 500 V

Description

D-Screwcaps in plastic design with inspection hole.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)