
Highlights & Details
MERTEN MEG 4010-3619 white wall plate/switch cover
Technical specifications
- Halogen-free
- Type
MERTEN MEG 4010-3619 white wall plate/switch cover
- Switch type function
Cover
- Product type
Faceplate
- Switch type component
Frame
- Type series
System M
- Factory colour
Polar white
IP20
- Content
1 pc(s)
- Material
Polycarbonate
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1863473 Merten Frame Cover System M Polar white MEG4010-3619 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1863473 Merten Frame Cover System M Polar white MEG4010-3619 1 pc(s)
Description
Merten MEG 4010-3619. Product Color: white, brand compatibility: Merten, material: thermoplastic
This text is machine translated.
This text is machine translated.
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















