Argus 360 Motion detector for ceiling mounting in outdoor areas. 360 degree area monitoring with a diameter of 20 m (installation height 2.5 m). Controls for adjusting the brightness threshold and time. LED status lamp. Power supply voltage AC 230 V +/-10 %, 50/60 Hz. Incandescent lamps max. 3000 W. Capacitive load max. 176 uF. Detection angle 360 degrees. Range max. 20 m +/-10% at an installation height of 2.5m. Number of levels 11. Number of zones 1416. Light sensor 2-100 Lux and Teach mode. Time 5s to 15 min And pulse mode approx. 2 s. Neutral conductor required. EC Directives Low Voltage Directive 73//23/EEC and EMC Directive 89/336/EEC. Protection Class IP 54 . Dimensions 121x65 mm (diameter x H). Supplied with screws and rawlplugs. Colour polar white.
This text is machine translated.