There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Indoor thermostat
thermal
30 °C
5 up to 30 °C
No
Underfloor heating control
Screw fastening
230 V
0.5 K
10 A
Nickel
71 mm
41 mm
71 mm
IP20
(L x W x H) 71 x 71 x 41 mm
1 change-over
5 °C
not relevant
Datasheet 1864254 Merten MEG5762-6050 MEG5762-6050 Indoor thermostat Screw fastening 1 pc(s)
User & Safety Instructions 1864254 Merten MEG5762-6050 MEG5762-6050 Indoor thermostat Screw fastening 1 pc(s)