With this Schneider Electric Merten system M Wiser module thermostat, you can control the indoor temperature. This product is compatible with both inserts, 16A relay for electric heating (UFH, radiators, Hydro UFH) and the 2A relay for hydraulic systems (heating elements, UFH, circulating pumps and motorized valves). The protocol of the communication interface of this device is Zigbee 3.0, integrated into the Wiser Home System. The power consumption in standby (do not switch load) must be less than 0.5W. The dimensions are (H) 55mm x (W) 55mm x (D) 14mm. This product serves as a temperature controller for electric floor heating with a floor sensor (only in combination with the 16A relay insert). This device also functions as a room temperature controller for hydraulic or electrical applications. This unit also acts as heat or cooling for hydro floor systems (only in combination with a 2A relay). Smart thermostat connection or stand alone with a capacitive touch display easy to set up, integrated in the Merten system M design. Remote access and easy planning are also possible with the Wiser Home APP. The product must be operated with an input power of 230VAC single phase +/- 10% at 50 - 60Hz. The device can be installed in a wall socket CE60. It achieves protection class IP30. The transmission frequency is 2.4 GHz and the operating range is 30 m outdoors. This product complies with CE and CB certifications. Quick installation solution, no Internet connection required. The color of the product is black with RAL 9005. Universal input enables energy to be saved together with an proximity sensor when no one is in the room. A solution for Merten customers who need connectivity and remote control as part of the Wiser home system.
This text is machine translated.