With the Wiser room thermostat module in system design, you can easily control your room temperature. The room temperature thermostat is compatible with both inserts, 16A relay for electric heating (UFH, radiators, HYDRONIC UFH) and the 2A relay for hydraulic systems (radiators, UFH, circulating pumps and motorized valves). The thermostat supports the Zigbee 3.0 radio protocol. Integrated into the Wiser Home System. The power consumption in standby (do not switch load) must be less than 0.5W. The dimensions are (H) 71 mm x (W) 71 mm x (D) 20 mm and the weight is 45g. The room temperature module serves as a temperature controller for electrical floor heating with a floor sensor (only in combination with the 16A relay insert). The thermostat also functions as room temperature controller for hydraulic or electrical applications and also as heat or cooling for hydraulic floor systems (only in combination with a 2A relay). Smart Wiser thermostat or stand alone with a display for easy to set up, integrated in the system design. Remote access and easy planning are also possible with the Wiser Home APP. The thermostat must be operated with an input power of 230VAC single-phase +/- 10% at 50-60Hz and can be installed in a CE60 wall socket. It achieves protection class IP30. The transmission frequency is 2.4 GHz and the operating range is 30 m outdoors. The room temperature thermostat complies with CE and CB certifications. Quick installation solution, no Internet connection required. The color of the thermostat is stainless steel. Universal input makes it possible, in combination with a sensor, to save energy when no one is in the room. A heating solution for customers who use connectivity and remote control as part of the Wiser home system.
This text is machine translated.