• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Merten KNX Systeme 670802 Interface 670802

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Product type

Interface

Series

Merten KNX Systeme

IP20

Mounting type

Recess-mount

Factory colour

White

Hub

Not required, optional for remote access

n.rel.

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1873998 Merten Merten KNX Systeme 670802 Interface 670802

Description

Key-interface 2-way plus 670802

This text is machine translated.

What kind of KNX are you looking for?