• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Merten KNX Systeme 670804 Interface 670804

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Product type

Interface

Series

Merten KNX Systeme

IP20

Operating voltage

24 V

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

Recess-mount

Factory colour

White

Width

30.5 mm

Height

40 mm

Depth

12.5 mm

Dim

(W x H x D) 30.5 x 40 x 12.5 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1873999 Merten Merten KNX Systeme 670804 Interface 670804

Description

Merten 670804. Type of module: Digital, signal discovery: Input/Output:, number of channels: 4 channels. Power Consumption: 0.01A. Width: 30.5 mm, Depth: 12.5 mm, Height: 40 mm

This text is machine translated.

What kind of KNX are you looking for?