• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Merten KNX Systeme MEG6302-6036 Motion detector Max. range (open field) 12 m MEG6302-6036

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free
Product type

Motion detector

Series

Merten KNX Systeme

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

5

12 m

Mounting type

Flush mount

Factory colour

Stainless steel

Hub

Not required, optional for remote access

n.rel.

Features

Test function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1874357 Merten Merten KNX Systeme MEG6302-6036 Motion detector Max. range (open field) 12 m MEG6302-6036

User & Safety Instructions

User & Safety Instructions 1874357 Merten Merten KNX Systeme MEG6302-6036 Motion detector Max. range (open field) 12 m MEG6302-6036

Description

For System Design. Presence detection in the inner area. Recognizes the KNX ARGUS presence smaller movements in the room will be sent at the same time, such as data telegrams via KNX Lighting, blinds or heating control. The brightness-dependent motion detection for the lighting control is checking the device continuously the brightness in the room. There is enough natural light, the device turns off the artificial light, despite a person present. The lagging time is adjustable via the ETS. With integrated bus coupling unit. For wall mounting in a 60-mounted box, best used at 2.2 m. Low-level detection. Software Functions KNX: Five Motion/presence blocks: up to four functions can be triggered per block. Telegrams: 1 bit, 1 byte, 2 bytes. Normal operation, master, slave, monitoring, security pause, lock function. Two motion sensors: sensitivity and range can be set separately for each sensor. Learnable staircase lighting time. Actual Brightness: can be set via the internal and/or an external light sensor can be captured. Actual value correction. Detection angle: 180 degrees. Range: 8 m left/right, 12m to the front (at a mounting height of 2.20 m). Installation height: 2.2 m or 1.1 m at half the range. Time: level adjustable from 1 s to 8 min (potentiometer) or adjustable from 1 s to 255 hours (ETS). Number of levels: 6. Number of zones: 46. Number of movement sensors: 2, separately adjustable. Light sensor: internal light sensor can be set continuously from 10 to 2000 Lux (ETS), external light sensor via KNX. Ec Directives: Low Voltage Directive 2006/95/EC and EMC Directive 2004/108/EC. Delivery: with bus terminal and supporting plate. With cover segments to reduce the catchment area. Material: thermoplastic painted. Color: stainless steel.

This text is machine translated.

What kind of KNX are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.