• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MERZ CEE power distributor M-SVE3 32/11-12 MZ80030 400 V 32 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Event distributor 32 A

  • Extremely robust polyethylene case
  • Stackable
  • Integrated carry handle

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE socket (5-pin, 32 A)

Type B

CEE socket (5-pin, 16 A)

CEE socket (5-pin, 32 A)

PG socket

No. of PG sockets

12

Inputs

CEE socket 32 A, 5-pin

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP44

Cable length

2 m

Dim

(L x W x H) 350 x 400 x 340 mm

Length

350 mm

Width

400 mm

Height

340 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3521769 MERZ CEE power distributor M-SVE3 32/11-12 MZ80030 400 V 32 A

User & Safety Instructions

User & Safety Instructions 3521769 MERZ CEE power distributor M-SVE3 32/11-12 MZ80030 400 V 32 A

Description

Socket distributor plastic 22 kVA IP44
Stackable with integrated carrying handles
Feed: 1xCEE 32A 5-pin Plug with 2m connection cable
FI-circuit breaker 1x40/0.03A type A
CEE socket 5-pin: 1x16A; 1x 32A
Earthing contact sockets 12
Circuit breaker: 1x16A C 3-pin;12x16A C 1-pin.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?