
Highlights & Details
Event distributor 63 A
- Extremely robust polyethylene case
- Stackable
- Integrated carry handle
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
4
- Type A
CEE plug (5-pin, 63 A)
- Type B
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 65 A)
PG socket
- No. of PG sockets
15
- Inputs
CEE plug, 63 A, 5-pole
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
63 A
IP44
- Cable length
1.5 m
- Dim
(L x W x H) 350 x 560 x 340 mm
- Length
350 mm
- Width
560 mm
- Height
340 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 63 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
PG connector
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3521749 MERZ CEE power distributor M-SVE4 63/121-15/1,5M/MS MZ85503 400 V 63 A
User & Safety Instructions
User & Safety Instructions 3521749 MERZ CEE power distributor M-SVE4 63/121-15/1,5M/MS MZ85503 400 V 63 A
Description
IP44
Feed: 1xCEE 63A 5-pin Plug with 1.5m connection cable
FI-circuit breaker 2X63/0.03A type A
CEE sockets 5-pole: 1x16A, 1x32A, 1x63A
Earthing contact sockets 15
Circuit breaker: 18x16A C 1-pole,
6 x 32A C 1-pin
MS version – fitted with black sockets
This text is machine translated.
