
Highlights & Details
Event distributor 63 A
- Extremely robust polyethylene case
- Stackable
- Integrated carry handle
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE socket (5-pin, 65 A)
- Type B
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 65 A)
PG socket
- No. of PG sockets
9
- Inputs
CEE coupling, 63 A 5-pin
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
63 A
IP44
- Cable length
1.5 m
- Dim
(L x W x H) 350 x 560 x 340 mm
- Length
350 mm
- Width
560 mm
- Height
340 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 63 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
PG connector
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3521771 MERZ CEE power distributor M-SVE4 63/121-15 MZ80012 400 V 63 A
User & Safety Instructions
User & Safety Instructions 3521771 MERZ CEE power distributor M-SVE4 63/121-15 MZ80012 400 V 63 A
Description
IP44
Feed: 1xCEE 63A 5-pin Plug with 1.5m cable
FI-circuit breaker 2X63/0.03A type A
CEE sockets 5-pole 2 x 16A, 1x32A
Earthing contact sockets 9
Circuit breaker: 2x 32A C 3-pin; 1x 16A C 3-pin; 15x16A C 1-pin.
This text is machine translated.
