
Highlights & Details
Event distributor 32 A
- Extremely robust polyethylene case
- Stackable
- Integrated carry handle
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE socket (5-pin, 32 A)
- Type B
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
PG socket
- No. of PG sockets
18
- Inputs
CEE socket 32 A, 5-pin
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Dim
(L x W x H) 400 x 600 x 545 mm
- Length
400 mm
- Width
600 mm
- Height
545 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3521750 MERZ CEE power distributor M-SVE5-3 32/3-18/G/E/MS MZ85700 400 V 32 A
User & Safety Instructions
User & Safety Instructions 3521750 MERZ CEE power distributor M-SVE5-3 32/3-18/G/E/MS MZ85700 400 V 32 A
Description
IP44
Feed: 1xCEE 32A 5-pin
Contact socket 1xCEE 32A 5-pin (unsecured)
FI-circuit breaker 6x 40/0.03A
CEE sockets 5-pole: 3x16A
Earthing contact sockets 18
Circuit breaker: 27x16A C 1-pole;
Midnight design (all the sockets black)
This text is machine translated.
