• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MERZ CEE power distributor M-SVE5-4 125/222-6/2H16/G/E/MS MZ85801 400 V 125 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Event distributor 125 A

  • Extremely robust polyethylene case
  • Stackable
  • Integrated carry handle

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

7

Type A

CEE socket

Type B

PG socket

CEE socket (5-pin, 16 A)

CEE socket (5-pin, 32 A)

CEE socket (5-pin, 65 A)

No. of PG sockets

6

Inputs

CEE 125A 5-pin

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

125 A

IP44

Dim

(L x W x H) 400 x 600 x 670 mm

Length

400 mm

Width

600 mm

Height

670 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 125 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

CEE connector (5-pin, 63 A)

PG connector

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3521751 MERZ CEE power distributor M-SVE5-4 125/222-6/2H16/G/E/MS MZ85801 400 V 125 A

User & Safety Instructions

User & Safety Instructions 3521751 MERZ CEE power distributor M-SVE5-4 125/222-6/2H16/G/E/MS MZ85801 400 V 125 A

Description

Socket distributor plastic 86 kVA
IP44
Feed: 1xCEE 125A 5-pin
Sanding socket 1xCEE 125A 5-pin (unsecured)
FI-circuit breaker: 7x40/0.03A type A; 2x 63/0.3A type A
CEE sockets 5-pole 2 x 16A, 2 x 32A, 2 x 63A
2x Harting HAN16
Earthing contact sockets 6
Circuit breaker: 24x16A C 1-pin
9x32A C 1-pin; 9x63A C 1-pin
Midnight design (all the sockets black)

This text is machine translated.

What kind of CEE Power Distributors are you looking for?