
Highlights & Details
Event distributor 125 A
- Extremely robust polyethylene case
- Stackable
- Integrated carry handle
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
11
- Type A
CEE socket
- Type B
PG socket
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 65 A)
- No. of PG sockets
6
- Inputs
CEE 125A 5-pin
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
125 A
IP44
- Dim
(L x W x H) 400 x 600 x 670 mm
- Length
400 mm
- Width
600 mm
- Height
670 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 125 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
PG connector
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3521752 MERZ CEE power distributor M-SVE5-4 125/442-6/G/E/MS MZ85800 400 V 125 A
User & Safety Instructions
User & Safety Instructions 3521752 MERZ CEE power distributor M-SVE5-4 125/442-6/G/E/MS MZ85800 400 V 125 A
Description
IP44
Feed: 1xCEE 125A 5-pin
Sanding socket 1xCEE 125A 5-pin (unsecured)
9x 40/0.03A, 2x 63/0.3A
CEE sockets 5-pole: 4x16A, 4x32A; 2x63A
Earthing contact sockets 6
Circuit breaker switch: 18x16A C 1-pole;
12x32A C 1-pin; 6x63A C 1-pin
Midnight design (all the sockets black)
This text is machine translated.

