• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MERZ CEE power distributor M-SVE5-4 400/0032-0/G/MS MZ85803 400 V 400 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Event distributor 400 A

  • Extremely robust polyethylene case
  • Stackable
  • Integrated carry handle

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

5

Type A

CEE socket

Type B

CEE socket (5-pin, 125 A)

CEE socket (5-pin, 65 A)

Inputs

400A Powerlock

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

400 A

IP44

Dim

(L x W x H) 400 x 600 x 670 mm

Length

400 mm

Width

600 mm

Height

670 mm

Outputs (CEE power distributors)

CEE connector (5-pin, 63 A)

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3521753 MERZ CEE power distributor M-SVE5-4 400/0032-0/G/MS MZ85803 400 V 400 A

User & Safety Instructions

User & Safety Instructions 3521753 MERZ CEE power distributor M-SVE5-4 400/0032-0/G/MS MZ85803 400 V 400 A

Description

Socket distributor plastic 277 kVA
IP44
Feed: 1x400A powerlock
FI-circuit breaker 3x63/0.3A type A
2x 125/0.5A
CEE sockets 5-pole: 3x63A; 2x125A
Earthing contact sockets 0
Circuit breaker: 9x63A C 1-pin
6 x 125 A 1-pin
Midnight design (all the sockets black)

This text is machine translated.

What kind of CEE Power Distributors are you looking for?