• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MERZ CEE power distributor M-SVPK 16/3-6 MZ69683 400 V 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

16 A socket distributor

  • Extremely robust polyethylene case
  • Stackable
  • Integrated carry handle

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type A

CEE socket (5-pin, 16 A)

Type B

CEE socket (5-pin, 16 A)

PG socket

No. of PG sockets

6

Inputs

CEE socket 16 A, 5-pin

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

Factory colour

Orange

Dim

(L x W x H) 238 x 396 x 322 mm

Length

238 mm

Width

396 mm

Height

322 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3521760 MERZ CEE power distributor M-SVPK 16/3-6 MZ69683 400 V 16 A

User & Safety Instructions

User & Safety Instructions 3521760 MERZ CEE power distributor M-SVPK 16/3-6 MZ69683 400 V 16 A

Description

Socket distributor plastic 11 kVA
Mounted connector: 1xCEE 16A 5-pin
FI-circuit breaker 1x40/0.03A type A
CEE sockets 5-pole: 3x16A
Earthing contact sockets 6
Circuit breaker switch 2x16A C 3-pin.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?