

CEE power distributor
3
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
PG socket
6
CEE socket 32 A, 5-pin
400 V
400 V
32 A
Orange
(L x W x H) 238 x 396 x 322 mm
238 mm
396 mm
322 mm
CEE plug (5-pin, 32 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 16 A)
PG connector
1 pc(s)
Datasheet 3521768 MERZ CEE power distributor M-SVPK 32/12-6 MZ69686 400 V 32 A
User & Safety Instructions 3521768 MERZ CEE power distributor M-SVPK 32/12-6 MZ69686 400 V 32 A