• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 1571 Shelving rack (extension) 230 kg (W x H x D) 1.006 x 2.5 x 63.6 m Steel zinc plated Galvanized Metal

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.006 x 2.5 x 63.6 m

Product type

Shelving rack (extension)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

230 kg

Weight

38.8 kg

Width

1.006 m

Height

2.5 m

Depth

63.6 cm

No. of shelves

6

Load (area)

2.4 t

Max. load capacity

1.38 t

Floor type

Metal

Material properties

zinc plated

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1447152 META Regalbau 1571 Shelving rack (extension) 230 kg (W x H x D) 1.006 x 2.5 x 63.6 m Steel zinc plated Galvanized Metal