• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 178489 Archive shelving (basic unit) (W x H x D) 1256 x 2200 x 636 mm Steel zinc plated Galvanized Metal

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1256 x 2200 x 636 mm

Product type

Archive shelving (basic unit)

Material

Steel

Load capacity per shelf

100 kg

Factory colour

Galvanized

Weight

76.05 kg

Width

1256 mm

Height

2200 mm

No. of shelves

7

Load (area)

1000 kg

Max. load capacity

700 kg

Floor type

Metal

Material properties

zinc plated

Depth

636 mm

Shelfing type

Push-fit

Expandable

Yes