• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 178505 Archive shelving (basic unit) (W x H x D) 1056 x 2500 x 336 mm Steel powder-coated Light grey Metal

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1056 x 2500 x 336 mm

Product type

Archive shelving (basic unit)

Material

Steel

Load capacity per shelf

80 kg

Factory colour

Light grey

Weight

64.05 kg

Width

1056 mm

Height

2500 mm

No. of shelves

8

Load (area)

1000 kg

Max. load capacity

640 kg

Floor type

Metal

Material properties

powder-coated

Depth

336 mm

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes