• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 182149 Shelving rack (extension) 80 kg (W x H x D) 1.006 x 2.2 x 33.6 m Steel zinc plated Galvanized Metal

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.006 x 2.2 x 33.6 m

Product type

Shelving rack (extension)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

80 kg

Weight

23.26 kg

Width

1.006 m

Height

2.2 m

Depth

33.6 cm

No. of shelves

6

Load (area)

900 kg

Max. load capacity

480 kg

Floor type

Metal

Material properties

zinc plated

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1447563 META Regalbau 182149 Shelving rack (extension) 80 kg (W x H x D) 1.006 x 2.2 x 33.6 m Steel zinc plated Galvanized Metal