• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

META Regalbau 51226 Wide span shelfing (extension) (W x H x D) 1.451 x 2.2 x 65 m Steel zinc plated Galvanized Steel pan

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.451 x 2.2 x 65 m

Product type

Wide span shelfing (extension)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

600 kg

Weight

56 kg

Width

1.451 m

Height

2.2 m

No. of shelves

3

Load (area)

4.35 t

Max. load capacity

1.8 t

Floor type

Steel panels

Material properties

zinc plated

Depth

65 cm

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1452264 META Regalbau 51226 Wide span shelfing (extension) (W x H x D) 1.451 x 2.2 x 65 m Steel zinc plated Galvanized Steel pan