• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

META Regalbau 51340 Wide span shelfing (extension) (W x H x D) 1.851 x 3 x 1.05 m Steel zinc plated Galvanized Wood

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.851 x 3 x 1.05 m

Product type

Wide span shelfing (extension)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

600 kg

Weight

189.32 kg

Width

1.851 m

Height

3 m

No. of shelves

5

Load (area)

3.2 t

Max. load capacity

3 t

Floor type

Wood

Material properties

zinc plated

Depth

1.05 m

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1452245 META Regalbau 51340 Wide span shelfing (extension) (W x H x D) 1.851 x 3 x 1.05 m Steel zinc plated Galvanized Wood