• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

META Regalbau 69805 Shelving rack Steel zinc plated, powder-coated Grey-white (RAL 7035)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Holes: 17 x 7.5 (mm).
Product type

Shelving rack

Material

Steel

Height

2500 mm

Depth

40 mm

Weight

27.2 kg

Factory colour

Grey-white (RAL 7035)

Material properties

zinc plated

powder-coated

Shelfing type

Screw-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446696 META Regalbau 69805 Shelving rack Steel zinc plated, powder-coated Grey-white (RAL 7035)

Description

Scope of delivery

  • 10 pieces
  • This text is machine translated.