• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 74176 Shelving rack (basic unit) 100 kg (W x H x D) 75.4 x 2.5 x 50.4 cm Steel powder-coated Light grey Me

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 75.4 x 2.5 x 50.4 cm

Product type

Shelving rack (basic unit)

Factory colour

Light grey

Material

Steel

Load capacity per shelf

100 kg

Weight

27 kg

Width

75.4 cm

Height

2.5 m

Depth

50.4 cm

No. of shelves

6

Load (area)

840 kg

Max. load capacity

600 kg

Floor type

Metal

Material properties

powder-coated

RAL no.

7035

Shelfing type

Screw-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446288 META Regalbau 74176 Shelving rack (basic unit) 100 kg (W x H x D) 75.4 x 2.5 x 50.4 cm Steel powder-coated Light grey Me