• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 74588 Shelving rack (basic unit) 330 kg (W x H x D) 1.356 x 2 x 63.6 m Steel powder-coated Light grey Meta

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.356 x 2 x 63.6 m

Product type

Shelving rack (basic unit)

Factory colour

Light grey

Material

Steel

Load capacity per shelf

330 kg

Weight

59.38 kg

Width

1.356 m

Height

2 m

Depth

63.6 cm

No. of shelves

5

Load (area)

1.56 t

Max. load capacity

1.65 t

Floor type

Metal

Material properties

powder-coated

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446895 META Regalbau 74588 Shelving rack (basic unit) 330 kg (W x H x D) 1.356 x 2 x 63.6 m Steel powder-coated Light grey Meta