• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 77593 Shelf (W x D) 750 mm x 750 mm Steel zinc plated Galvanized Metal 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 750 mm x 750 mm

Product type

Shelf

Factory colour

Galvanized

Material

Steel

Width

750 mm

Load capacity per shelf

80 kg

Depth

750 mm

Weight

2.05 kg

Floor type

Metal

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454611 META Regalbau 77593 Shelf (W x D) 750 mm x 750 mm Steel zinc plated Galvanized Metal 1 pc(s)