• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 77639 Archive shelving (extension) (W x H x D) 1256 x 1850 x 336 mm Steel powder-coated Light grey Metal

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1256 x 1850 x 336 mm

Product type

Archive shelving (extension)

Material

Steel

Load capacity per shelf

80 kg

Factory colour

Light grey

Weight

29.14 kg

Width

1256 mm

Height

1850 mm

No. of shelves

5

Load (area)

1000 kg

Max. load capacity

400 kg

Floor type

Metal

Material properties

powder-coated

Depth

336 mm

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes