• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

META Regalbau 79460 Wide span shelfing (basic unit) (W x H x D) 1.47 x 2.2 x 80 m Steel zinc plated, powder-coated Red,

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.47 x 2.2 x 80 m

Product type

Wide span shelfing (basic unit)

Factory colour

Red

Orange

Galvanized

Material

Steel

Load capacity per shelf

1.3

Weight

106.22 kg

Width

1.47 m

Height

2.2 m

No. of shelves

3

Load (area)

10.1 t

Max. load capacity

3.9 t

Floor type

Steel panels

Material properties

zinc plated

powder-coated

Depth

80 cm

RAL no.

2001

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1452934 META Regalbau 79460 Wide span shelfing (basic unit) (W x H x D) 1.47 x 2.2 x 80 m Steel zinc plated, powder-coated Red,