• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 87040 Shelf (W x D) 1700 mm x 400 mm Steel zinc plated Galvanized Steel panels 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shelves up to 4,600 kg box load
Dim

(W x D) 1700 mm x 400 mm

Product type

Shelf

Factory colour

Galvanized

Material

Steel

Width

1700 mm

Load capacity per shelf

500 kg

Depth

400 mm

Weight

14.21 kg

Floor type

Steel panels

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454548 META Regalbau 87040 Shelf (W x D) 1700 mm x 400 mm Steel zinc plated Galvanized Steel panels 1 pc(s)