• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

META Regalbau 93203 Pallet rack (basic unit) (W x H x D) 2870 x 5500 x 1100 mm Steel zinc plated, powder-coated Red, Ora

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet rack (basic unit)

Dim

(W x H x D) 2870 x 5500 x 1100 mm

Material

Steel

Width

2870 mm

Weight

162.92 kg

Height

5500 mm

No. of shelves

3

Load (area)

5500 kg

Floor type

Crossbars

Factory colour

Red

Orange

Galvanized

Material properties

zinc plated

powder-coated

Depth

1100 mm

RAL no.

2001

Shelfing type

Push-fit

Expandable

Yes