• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

META Regalbau 94662 Pallet rack (basic unit) (W x H x D) 2870 x 5500 x 1100 mm Steel zinc plated, painted Red, Orange, G

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet rack (basic unit)

Dim

(W x H x D) 2870 x 5500 x 1100 mm

Material

Steel

Width

2870 mm

Weight

289.53 kg

Height

5500 mm

No. of shelves

4

Load (area)

14670 kg

Max. load capacity

14400 kg

Floor type

Crossbars

Factory colour

Red

Orange

Galvanized

Material properties

zinc plated

painted

Depth

1100 mm

RAL no.

2001

Shelfing type

Push-fit

Expandable

Yes

Load capacity per shelf

3600 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1453085 META Regalbau 94662 Pallet rack (basic unit) (W x H x D) 2870 x 5500 x 1100 mm Steel zinc plated, painted Red, Orange, G