• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 94821 Crossbar Steel powder-coated Red, Orange Crossbars 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar

Factory colour

Red

Orange

Material

Steel

Width

3600 mm

Load capacity per shelf

4000 kg

Weight

28.61 kg

Floor type

Crossbars

Material properties

powder-coated

RAL no.

2001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1453104 META Regalbau 94821 Crossbar Steel powder-coated Red, Orange Crossbars 1 pc(s)