• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

META Regalbau 97841 Cantilever rack base (W x H x D) 6750 x 2000 x 1150 mm Steel sandblasted, powder-coated Gentian blue

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 6750 x 2000 x 1150 mm

Product type

Cantilever rack base

Factory colour

Gentian blue

Material

Steel

Weight

254.59 kg

Width

6750 mm

Height

2000 mm

No. of cantilevers per stand

6

Max. load capacity

14400 kg

Permissible load per cantilever

0 kg

Permissible load per stand

2400 kg

Material properties

sandblasted

powder-coated

Depth

1150 mm

RAL no.

5010

Shelfing type

Screw-fit

Expandable

Yes