• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

META Regalbau 97846 Cantilever rack base (W x H x D) 6750 x 2000 x 590 mm Steel sandblasted, powder-coated Gentian blue

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 6750 x 2000 x 590 mm

Product type

Cantilever rack base

Factory colour

Gentian blue

Material

Steel

Weight

141.04 kg

Width

6750 mm

Height

2000 mm

No. of cantilevers per stand

7

Max. load capacity

6300 kg

Permissible load per cantilever

0 kg

Permissible load per stand

1050 kg

Material properties

sandblasted

powder-coated

Depth

590 mm

RAL no.

5010

Shelfing type

Screw-fit

Expandable

Yes