• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 10 abrasive sheets 115 x 280 mm, P60 Metabo 624492000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

10 pc(s)

Compatible with

Metabo

Width

115 mm

Length

280 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100594 Metabo 10 abrasive sheets 115 x 280 mm, P60 Metabo 624492000

Warranty Terms

Warranty Terms 2100594 Metabo 10 abrasive sheets 115 x 280 mm, P60 Metabo 624492000

Description

10 sanding sheets 115x280 mm, P60, wood+metal, "professional" series, 14 holes, To tension, for Sander. High-quality sandpaper with half-open dispersion and high machining capacity. For veneers, solid wood, polyester, steel and stainless steel sheets, non-ferrous metals, Light metals. For grinding veneered housing fronts and side panels, grinding foil-coated furniture with hot-melt glue edges, decorative grinding of stainless steel plates, repair grinding and deburring of sheet metal cuts, etc.

This text is machine translated.